Technical Document
Specifications
Brand
SiemensSupply Voltage
24 → 240V ac/dc
Mounting Type
Snap-On Rail Mount
Mode of Operation
Multifunction
Time Range
0.05 → 100h
Number of Timer Functions
16
Series
3RP20
Country of Origin
Czech Republic
Stock information temporarily unavailable.
EGP 14,252.09
EGP 14,252.09 Each (ex VAT)
Siemens 3RP20 Series Snap On Timer Relay, 24 → 240V ac/dc, 0.05 → 100h, 16-Function
1
EGP 14,252.09
EGP 14,252.09 Each (ex VAT)
Siemens 3RP20 Series Snap On Timer Relay, 24 → 240V ac/dc, 0.05 → 100h, 16-Function
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensSupply Voltage
24 → 240V ac/dc
Mounting Type
Snap-On Rail Mount
Mode of Operation
Multifunction
Time Range
0.05 → 100h
Number of Timer Functions
16
Series
3RP20
Country of Origin
Czech Republic