Siemens DIN Rail Mount Timer Relay, 200 → 240V, 1-Contact, 0.05 s → 100h, SPDT

RS Stock No.: 834-7489Brand: SiemensManufacturers Part No.: 3RP1525-2AP30
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Siemens

Supply Voltage

200 → 240V

Mounting Type

DIN Rail

Time Range

0.05 s → 100h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Terminal Type

Cage Clamp

Power Supply

External

Width

22.5mm

Length

86mm

Maximum Operating Temperature

+60°C

Depth

86mm

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

Siemens SIRIUS 3RP15 - Multifunction Timer Relay

Multifunction timing relays SIRIUS 3RP15 are used in control, starting, and protective circuits for all switching operations involving time delays. They guarantee a high level of functionality and a high repeat accuracy of timer settings.

Multifunction
LED for indicating timing relay on voltage
LED for indicating relay switched
Function selector switch
Time setting range selector switch
22.5mm wide housing and compact design
DIN rail mounting

Stock information temporarily unavailable.

EGP 10,582.70

EGP 10,582.70 Each (ex VAT)

Siemens DIN Rail Mount Timer Relay, 200 → 240V, 1-Contact, 0.05 s → 100h, SPDT

EGP 10,582.70

EGP 10,582.70 Each (ex VAT)

Siemens DIN Rail Mount Timer Relay, 200 → 240V, 1-Contact, 0.05 s → 100h, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Supply Voltage

200 → 240V

Mounting Type

DIN Rail

Time Range

0.05 s → 100h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Terminal Type

Cage Clamp

Power Supply

External

Width

22.5mm

Length

86mm

Maximum Operating Temperature

+60°C

Depth

86mm

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

Siemens SIRIUS 3RP15 - Multifunction Timer Relay

Multifunction timing relays SIRIUS 3RP15 are used in control, starting, and protective circuits for all switching operations involving time delays. They guarantee a high level of functionality and a high repeat accuracy of timer settings.

Multifunction
LED for indicating timing relay on voltage
LED for indicating relay switched
Function selector switch
Time setting range selector switch
22.5mm wide housing and compact design
DIN rail mounting