Siemens Timer Relay, 200 → 240 V ac, 24 V ac, 24V dc, 0.5 → 10s, DPDT

RS Stock No.: 392-7223Brand: SiemensManufacturers Part No.: 3RP1505-1BP30
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Siemens

Supply Voltage

200 → 240 V ac, 24 V ac, 24V dc

Time Range

0.5 → 10s

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Seconds

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 4,209.63

EGP 4,209.63 Each (ex VAT)

Siemens Timer Relay, 200 → 240 V ac, 24 V ac, 24V dc, 0.5 → 10s, DPDT

EGP 4,209.63

EGP 4,209.63 Each (ex VAT)

Siemens Timer Relay, 200 → 240 V ac, 24 V ac, 24V dc, 0.5 → 10s, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Supply Voltage

200 → 240 V ac, 24 V ac, 24V dc

Time Range

0.5 → 10s

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Seconds

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more