Siemens Thermistor motor protection relay Monitoring Relay, DPDT

RS Stock No.: 463-5486Brand: SiemensManufacturers Part No.: 3RN1011-1BM00
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

Siemens

Monitoring Application

Thermistor motor protection relay

Contact Configuration

DPDT

Temperature Sensing Range

+60 → +180°C

Temperature Sensitivity

Overtemperature, Undertemperature

Maximum Temperature Sensed

+180°C

Length

91mm

Operating Temperature Range

-25 → +60°C

Minimum Temperature Sensed

+60°C

Minimum Operating Temperature

-25°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

91 x 22.5 x 102mm

Height

102mm

Product details

SIRIUS 3RN10 10 // 11 Thermistor motor protection relay

Work according to the closed circuit current principle (monostable design) and therefore self-monitoring with regard to wire breakage
Triggered when control voltage fails
Electrical separation for devices with AC control voltage
Overall width of 22.5 mm
Screw connection

3RN1 thermistor motor protection devices are thermal protection devices that are suitable, in combination with type A PTC resistors (cold conductors), for monitoring the temperature of electrical drives, transformer windings, oils, bearings, air etc.

Standards

EN 50081-2, EN 50082-2 and DIN VDE 0660 Parts 302 and 303 and IEC 34-11-2 Section 1 and 2

Siemens 3RN1 Thermistor Relays

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 11,040.91

EGP 11,040.91 Each (ex VAT)

Siemens Thermistor motor protection relay Monitoring Relay, DPDT

EGP 11,040.91

EGP 11,040.91 Each (ex VAT)

Siemens Thermistor motor protection relay Monitoring Relay, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Monitoring Application

Thermistor motor protection relay

Contact Configuration

DPDT

Temperature Sensing Range

+60 → +180°C

Temperature Sensitivity

Overtemperature, Undertemperature

Maximum Temperature Sensed

+180°C

Length

91mm

Operating Temperature Range

-25 → +60°C

Minimum Temperature Sensed

+60°C

Minimum Operating Temperature

-25°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

91 x 22.5 x 102mm

Height

102mm

Product details

SIRIUS 3RN10 10 // 11 Thermistor motor protection relay

Work according to the closed circuit current principle (monostable design) and therefore self-monitoring with regard to wire breakage
Triggered when control voltage fails
Electrical separation for devices with AC control voltage
Overall width of 22.5 mm
Screw connection

3RN1 thermistor motor protection devices are thermal protection devices that are suitable, in combination with type A PTC resistors (cold conductors), for monitoring the temperature of electrical drives, transformer windings, oils, bearings, air etc.

Standards

EN 50081-2, EN 50082-2 and DIN VDE 0660 Parts 302 and 303 and IEC 34-11-2 Section 1 and 2

Siemens 3RN1 Thermistor Relays

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more