Siemens 3RK3 Series Input/Output Module, 4 Inputs, 2 Outputs, 24 V dc

RS Stock No.: 764-3938Brand: SiemensManufacturers Part No.: 3RK3231-1AA10
brand-logo
View all in Safety IO Modules

Technical Document

Specifications

Brand

Siemens

Range

SIRIUS

Series

3RK3

Type

Input/Output Module

For Use With

SIRIUS 3RK3

Supply Voltage

24 V dc

Number of Inputs

4

Number of Outputs

2

Mounting Style

DIN Rail

Terminal Type

Screw

Dimensions

111 x 22.5 x 124 mm

Country of Origin

Germany

Product details

SIRIUS 3RK3 Modular Safety System - Expansion Module

With the optional expansion modules, both safety related and standard, the system is flexibly adapted to the required safety applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 41,196.07

EGP 41,196.07 Each (ex VAT)

Siemens 3RK3 Series Input/Output Module, 4 Inputs, 2 Outputs, 24 V dc

EGP 41,196.07

EGP 41,196.07 Each (ex VAT)

Siemens 3RK3 Series Input/Output Module, 4 Inputs, 2 Outputs, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Range

SIRIUS

Series

3RK3

Type

Input/Output Module

For Use With

SIRIUS 3RK3

Supply Voltage

24 V dc

Number of Inputs

4

Number of Outputs

2

Mounting Style

DIN Rail

Terminal Type

Screw

Dimensions

111 x 22.5 x 124 mm

Country of Origin

Germany

Product details

SIRIUS 3RK3 Modular Safety System - Expansion Module

With the optional expansion modules, both safety related and standard, the system is flexibly adapted to the required safety applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more