Technical Document
Specifications
Brand
SiemensMounting Type
Screw Mount
Connector Size
M12
Plug/Socket
Socket
Termination Method
Screw
IP Rating
IP67
Series
3RK
Body Orientation
Right Angle
Coding
A
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 1,351.21
EGP 1,351.21 Each (ex VAT)
Siemens Circular Connector, Screw Mount, M12 Connector, Socket, IP67, 3RK Series
1
EGP 1,351.21
EGP 1,351.21 Each (ex VAT)
Siemens Circular Connector, Screw Mount, M12 Connector, Socket, IP67, 3RK Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensMounting Type
Screw Mount
Connector Size
M12
Plug/Socket
Socket
Termination Method
Screw
IP Rating
IP67
Series
3RK
Body Orientation
Right Angle
Coding
A
Country of Origin
Germany