Technical Document
Specifications
Brand
SiemensPower Rating
0.25 kW
Range
Simatic
Voltage Rating
48 → 500 V ac
Current Rating
1 A
IP Rating
IP20
Number of Poles
3P
Overall Length
30mm
Overall Width
166.9mm
Overall Depth
142mm
Mounting Type
Plug-In
Series
3RK1308
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 35,050.38
EGP 35,050.38 Each (ex VAT)
Siemens SIMATIC Soft Starter, 0.25 kW, 48 → 500 V ac, IP20
1
EGP 35,050.38
EGP 35,050.38 Each (ex VAT)
Siemens SIMATIC Soft Starter, 0.25 kW, 48 → 500 V ac, IP20
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensPower Rating
0.25 kW
Range
Simatic
Voltage Rating
48 → 500 V ac
Current Rating
1 A
IP Rating
IP20
Number of Poles
3P
Overall Length
30mm
Overall Width
166.9mm
Overall Depth
142mm
Mounting Type
Plug-In
Series
3RK1308
Country of Origin
Germany