Siemens RS1-X Motor Starter, Reversing, 0.9 kW, 400 V ac, 3 Phase, IP20

RS Stock No.: 217-6508Brand: SiemensManufacturers Part No.: 3RK1301-1CB00-1AA2
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

Siemens

Power Rating

0.9 kW

Motor Starter Type

Reversing

Range

RS1-X

Voltage Rating

400 V ac

Phase

3

Current Rating

2.5 A

IP Rating

IP20

Number of Poles

3P

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 50,322.31

EGP 50,322.31 Each (ex VAT)

Siemens RS1-X Motor Starter, Reversing, 0.9 kW, 400 V ac, 3 Phase, IP20

EGP 50,322.31

EGP 50,322.31 Each (ex VAT)

Siemens RS1-X Motor Starter, Reversing, 0.9 kW, 400 V ac, 3 Phase, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Power Rating

0.9 kW

Motor Starter Type

Reversing

Range

RS1-X

Voltage Rating

400 V ac

Phase

3

Current Rating

2.5 A

IP Rating

IP20

Number of Poles

3P

Country of Origin

Germany