Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens ASIsafe Extended AS Interface Safety Relay, 250V, Dual-Channel, 2 Safety Contacts

RS Stock No.: 236-8406Brand: SiemensManufacturers Part No.: 3RK1105-1BG04-2CA0
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Siemens

Supply Voltage

250V

Number of Channels

2

Safety Contacts

2

Function

Safety Monitoring

Reset Method

Automatic

Range

ASIsafe Extended

Series

AS Interface

Country of Origin

Czech Republic

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Siemens ASIsafe Extended AS Interface Safety Relay, 250V, Dual-Channel, 2 Safety Contacts

P.O.A.

Siemens ASIsafe Extended AS Interface Safety Relay, 250V, Dual-Channel, 2 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Supply Voltage

250V

Number of Channels

2

Safety Contacts

2

Function

Safety Monitoring

Reset Method

Automatic

Range

ASIsafe Extended

Series

AS Interface

Country of Origin

Czech Republic

You may be interested in