Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens Auxiliary Contact, 4 Contact, 4NC, Front Mount, Sirius Classic

RS Stock No.: 246-4513Brand: SiemensManufacturers Part No.: 3RH1921-1FA04
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Brand

Siemens

Number of Contacts

4

Normal State Configuration

4NC

Mounting Style

Front Mount

Range

Sirius Classic

Series

3RH1

Contact Current Rating

6 A

Terminal Type

Screw

Pole and Throw Configuration

4P

Product details

Auxiliary Contacts - 3RH Range

Siemens range of auxiliary contact bloacks to suit the 3RH contactors.

Front mounting position
Current rating; 6A
Accepts cables up to 2 x 2.5mm2
1 x block per contactor, 1 x block per relay

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

EGP 1,334.82

EGP 1,334.82 Each (ex VAT)

Siemens Auxiliary Contact, 4 Contact, 4NC, Front Mount, Sirius Classic

EGP 1,334.82

EGP 1,334.82 Each (ex VAT)

Siemens Auxiliary Contact, 4 Contact, 4NC, Front Mount, Sirius Classic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Siemens

Number of Contacts

4

Normal State Configuration

4NC

Mounting Style

Front Mount

Range

Sirius Classic

Series

3RH1

Contact Current Rating

6 A

Terminal Type

Screw

Pole and Throw Configuration

4P

Product details

Auxiliary Contacts - 3RH Range

Siemens range of auxiliary contact bloacks to suit the 3RH contactors.

Front mounting position
Current rating; 6A
Accepts cables up to 2 x 2.5mm2
1 x block per contactor, 1 x block per relay

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in