Siemens 4 Pole Contactor, 10 A, 230 V ac Coil, SIRIUS Classic, 3NO/1NC

RS Stock No.: 243-7369Brand: SiemensManufacturers Part No.: 3RH1131-1AP00
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

Brand

Siemens

Contact Current Rating

10 A

Range

Sirius Classic

Series

3RH1

Normal State Configuration

3NO/1NC

Terminal Type

Screw

Width

45mm

Depth

72mm

Length

57.5mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Coil Voltage

230 V ac

Contact Voltage Rating

690 V ac

Country of Origin

Germany

Product details

Contactor Relays - 3RH1 Range

Climate-proof, finger safe contactor relays. RC elements, varistors, diodes or diode assemblies (combination of a diode and a Zener diode) can be plugged onto all contactor relays for damping opening surges in the coil.

Size S00
High degree if contact stability at low voltages & current
Suitable for use with solid-state circuits with currents ≥ 1 mA at a voltage of ≥ 17 V
Capable of expansion by up to four contacts through use of snap-on auxiliary switch blocks

Approvals

UL listed / UL listed for Canada

Standards

IEC 60947-1, EN 60947-1, IEC 60947-4-1, EN 60947-4-1, IEC 60947-5-1, EN 60947-5-1.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Siemens 4 Pole Contactor, 10 A, 230 V ac Coil, SIRIUS Classic, 3NO/1NC

P.O.A.

Siemens 4 Pole Contactor, 10 A, 230 V ac Coil, SIRIUS Classic, 3NO/1NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Contact Current Rating

10 A

Range

Sirius Classic

Series

3RH1

Normal State Configuration

3NO/1NC

Terminal Type

Screw

Width

45mm

Depth

72mm

Length

57.5mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Coil Voltage

230 V ac

Contact Voltage Rating

690 V ac

Country of Origin

Germany

Product details

Contactor Relays - 3RH1 Range

Climate-proof, finger safe contactor relays. RC elements, varistors, diodes or diode assemblies (combination of a diode and a Zener diode) can be plugged onto all contactor relays for damping opening surges in the coil.

Size S00
High degree if contact stability at low voltages & current
Suitable for use with solid-state circuits with currents ≥ 1 mA at a voltage of ≥ 17 V
Capable of expansion by up to four contacts through use of snap-on auxiliary switch blocks

Approvals

UL listed / UL listed for Canada

Standards

IEC 60947-1, EN 60947-1, IEC 60947-4-1, EN 60947-4-1, IEC 60947-5-1, EN 60947-5-1.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more