Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens Dual-Channel Safety Mat/Edge Safety Relay, 24V dc, 2 Safety Contacts

RS Stock No.: 411-1772Brand: SiemensManufacturers Part No.: 3RG78571BD
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Siemens

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

2

Function

Safety Mat/Edge

Reset Method

Monitored

Range

SIGUARD

Series

3RG78

Width

22.5mm

Safety Category

4

Depth

120mm

Length

102mm

Product details

3RG78 55, Safety Edge System

Optical safety edges from 1m to 10m
Provides finger detection
A complete system consists of: transmitter/receiver sensors; rubber profile; aluminium rail plus safety relay
Rubber profile and aluminium rail can be shortened to necessary length
System response 10 ms
Transmitter/Receiver sensors IP 68 rated
Transmitter cable length = 10m
Receiver cable length = 2.9m
For suitable Siemens safety relay use 411-1772

Safety Edge

Stock information temporarily unavailable.

P.O.A.

Siemens Dual-Channel Safety Mat/Edge Safety Relay, 24V dc, 2 Safety Contacts

P.O.A.

Siemens Dual-Channel Safety Mat/Edge Safety Relay, 24V dc, 2 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

2

Function

Safety Mat/Edge

Reset Method

Monitored

Range

SIGUARD

Series

3RG78

Width

22.5mm

Safety Category

4

Depth

120mm

Length

102mm

Product details

3RG78 55, Safety Edge System

Optical safety edges from 1m to 10m
Provides finger detection
A complete system consists of: transmitter/receiver sensors; rubber profile; aluminium rail plus safety relay
Rubber profile and aluminium rail can be shortened to necessary length
System response 10 ms
Transmitter/Receiver sensors IP 68 rated
Transmitter cable length = 10m
Receiver cable length = 2.9m
For suitable Siemens safety relay use 411-1772

Safety Edge