Siemens 3RA28 Series Clip-On Timer Relay, 24 → 90V ac/dc, 0.05 → 100s, 1-Function

RS Stock No.: 155-996Brand: SiemensManufacturers Part No.: 3RA2831-1DG10
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Siemens

Supply Voltage

24 → 90V ac/dc

Mounting Type

Clip-On

Mode of Operation

OFF Delay

Time Range

0.05 → 100s

Number of Timer Functions

1

Series

3RA28

Country of Origin

Czech Republic

Stock information temporarily unavailable.

EGP 6,233.69

EGP 6,233.69 Each (ex VAT)

Siemens 3RA28 Series Clip-On Timer Relay, 24 → 90V ac/dc, 0.05 → 100s, 1-Function

EGP 6,233.69

EGP 6,233.69 Each (ex VAT)

Siemens 3RA28 Series Clip-On Timer Relay, 24 → 90V ac/dc, 0.05 → 100s, 1-Function
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Supply Voltage

24 → 90V ac/dc

Mounting Type

Clip-On

Mode of Operation

OFF Delay

Time Range

0.05 → 100s

Number of Timer Functions

1

Series

3RA28

Country of Origin

Czech Republic