Siemens Time-Delayed Auxiliary Switch, 24-240 V AC/DC

RS Stock No.: 212-8991Brand: SiemensManufacturers Part No.: 3RA2813-1FW10
brand-logo
View all in Contactor Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

Auxiliary Switch

Timer Function

ON Delay

Timer Range

0.05 → 100s

Contact Configuration

SPDT

Terminal Type

Screw

Voltage Rating

24-240 V AC/DC

Mounting Type

Clip-On

Contact Configuration

SPDT

Country of Origin

Czech Republic

Stock information temporarily unavailable.

EGP 7,681.48

EGP 7,681.48 Each (ex VAT)

Siemens Time-Delayed Auxiliary Switch, 24-240 V AC/DC

EGP 7,681.48

EGP 7,681.48 Each (ex VAT)

Siemens Time-Delayed Auxiliary Switch, 24-240 V AC/DC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Accessory Type

Auxiliary Switch

Timer Function

ON Delay

Timer Range

0.05 → 100s

Contact Configuration

SPDT

Terminal Type

Screw

Voltage Rating

24-240 V AC/DC

Mounting Type

Clip-On

Contact Configuration

SPDT

Country of Origin

Czech Republic