Siemens SIRIUS 3RA Load Feeder, DOL, 1.1 kW, 690 V ac, 1, 3 Phase, IP20

RS Stock No.: 216-6431Brand: SiemensManufacturers Part No.: 3RA2110-1DA15-1AP0
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

Siemens

Power Rating

1.1 kW

Range

SIRIUS 3RA

Motor Starter Type

DOL

Voltage Rating

690 V ac

Phase

1, 3

Current Rating

2.7 A

IP Rating

IP20

Number of Poles

3P

Series

3RA2

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 12,175.72

EGP 12,175.72 Each (ex VAT)

Siemens SIRIUS 3RA Load Feeder, DOL, 1.1 kW, 690 V ac, 1, 3 Phase, IP20

EGP 12,175.72

EGP 12,175.72 Each (ex VAT)

Siemens SIRIUS 3RA Load Feeder, DOL, 1.1 kW, 690 V ac, 1, 3 Phase, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Power Rating

1.1 kW

Range

SIRIUS 3RA

Motor Starter Type

DOL

Voltage Rating

690 V ac

Phase

1, 3

Current Rating

2.7 A

IP Rating

IP20

Number of Poles

3P

Series

3RA2

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more