Technical Document
Specifications
Brand
SiemensCurrent Rating
20A
Fuse Size
10 x 38mm
Voltage Rating
600V ac
Application Category
aR
Country of Origin
India
Product details
SITOR Cylindrical Fuses, Size 10 x 38 mm, Type aR
Semiconductor protection fuses, 3NC1 Series
Operating class aR (full-range semiconductor protection)
For protecting high-quality devices and components, such as semiconductor contactors, electronic relays (solid state), converters with fuses in input and in DC intermediate circuit, UPS systems and softstarters for motors of up to 100 A
Approvals
UL, CSA
Standards
IEC 60269-4
EGP 15,703.70
EGP 1,570.37 Each (In a Pack of 10) (ex VAT)
10
EGP 15,703.70
EGP 1,570.37 Each (In a Pack of 10) (ex VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensCurrent Rating
20A
Fuse Size
10 x 38mm
Voltage Rating
600V ac
Application Category
aR
Country of Origin
India
Product details
SITOR Cylindrical Fuses, Size 10 x 38 mm, Type aR
Semiconductor protection fuses, 3NC1 Series
Operating class aR (full-range semiconductor protection)
For protecting high-quality devices and components, such as semiconductor contactors, electronic relays (solid state), converters with fuses in input and in DC intermediate circuit, UPS systems and softstarters for motors of up to 100 A
Approvals
UL, CSA
Standards
IEC 60269-4