Siemens 63A NH Fuse, NH00, 500V ac

RS Stock No.: 396-089Brand: SiemensManufacturers Part No.: 3NA3822-7
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

Siemens

Current Rating

63A

Fuse Size

NH00

Voltage Rating

500V ac

Fuse Standard

CSA 22.2, IEC EN 60269, VDE 0636

Application Category

gG

High Rupture Capacity

Yes

Overall Length

80mm

Tag Type

Blade

Tag Orientation

Centred

Body Length

54mm

Body Width

30mm

Country of Origin

Greece

Product details

NH Fuse Links, 3NA3 Series, Size 00, Type gG

NH fuse links with front indicator
The front-face red indicator signals when the fuse cuts out
Operating class gG (for cable and line protection)
For selective line protection and system protection in functional building, industry and power supply companies

Approvals

DIN VDE 0636, DIN VDE 0636-2, CSA 22.2 No. 106

Standards

IEC 60269-1, IEC 60269-2, EN 60269-1

Stock information temporarily unavailable.

EGP 2,545.05

EGP 848.35 Each (In a Pack of 3) (ex VAT)

Siemens 63A NH Fuse, NH00, 500V ac

EGP 2,545.05

EGP 848.35 Each (In a Pack of 3) (ex VAT)

Siemens 63A NH Fuse, NH00, 500V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Current Rating

63A

Fuse Size

NH00

Voltage Rating

500V ac

Fuse Standard

CSA 22.2, IEC EN 60269, VDE 0636

Application Category

gG

High Rupture Capacity

Yes

Overall Length

80mm

Tag Type

Blade

Tag Orientation

Centred

Body Length

54mm

Body Width

30mm

Country of Origin

Greece

Product details

NH Fuse Links, 3NA3 Series, Size 00, Type gG

NH fuse links with front indicator
The front-face red indicator signals when the fuse cuts out
Operating class gG (for cable and line protection)
For selective line protection and system protection in functional building, industry and power supply companies

Approvals

DIN VDE 0636, DIN VDE 0636-2, CSA 22.2 No. 106

Standards

IEC 60269-1, IEC 60269-2, EN 60269-1