Siemens Switch Disconnector, 3 Pole, 125A Max Current, 125A Fuse Current

RS Stock No.: 243-4359Brand: SiemensManufacturers Part No.: 3LD5620-0TK11
brand-logo
View all in Fuse Switch Disconnectors

Technical Document

Specifications

Brand

Siemens

Number of Poles

3

Maximum Current

125A

Fuse Current Rating

125A

Enclosed/Not Enclosed

Enclosed

Range

Sentron

Series

3LD5

Mechanical Fuse Size

Class J

Throw Configuration

3P

Country of Origin

Germany

EGP 25,026.75

EGP 25,026.75 Each (ex VAT)

Siemens Switch Disconnector, 3 Pole, 125A Max Current, 125A Fuse Current

EGP 25,026.75

EGP 25,026.75 Each (ex VAT)

Siemens Switch Disconnector, 3 Pole, 125A Max Current, 125A Fuse Current

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Number of Poles

3

Maximum Current

125A

Fuse Current Rating

125A

Enclosed/Not Enclosed

Enclosed

Range

Sentron

Series

3LD5

Mechanical Fuse Size

Class J

Throw Configuration

3P

Country of Origin

Germany