Siemens 4 Pole Isolator Switch - 25A Maximum Current

RS Stock No.: 212-5805Brand: SiemensManufacturers Part No.: 3LD3150-0TL11
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Siemens

Number of Poles

4

Maximum Current

25A

Series

3LD

Range

Sentron

Enclosed/Not Enclosed

Enclosed

Throw Configuration

Single Throw

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 3,610.68

EGP 3,610.68 Each (ex VAT)

Siemens 4 Pole Isolator Switch - 25A Maximum Current

EGP 3,610.68

EGP 3,610.68 Each (ex VAT)

Siemens 4 Pole Isolator Switch - 25A Maximum Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Poles

4

Maximum Current

25A

Series

3LD

Range

Sentron

Enclosed/Not Enclosed

Enclosed

Throw Configuration

Single Throw

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Country of Origin

Germany