Siemens Switch Disconnector, 6 Pole, 32A Max Current, 32A Fuse Current

RS Stock No.: 243-4257Brand: SiemensManufacturers Part No.: 3LD2265-4VD53
brand-logo
View all in Fuse Switch Disconnectors

Technical Document

Specifications

Brand

Siemens

Number of Poles

6

Maximum Current

32A

Fuse Current Rating

32A

Enclosed/Not Enclosed

Enclosed

Normal State Configuration

1NC/1NO

Range

Sentron

Series

3LD

Mechanical Fuse Size

RK5

Throw Configuration

6P

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 10,504.75

EGP 10,504.75 Each (ex VAT)

Siemens Switch Disconnector, 6 Pole, 32A Max Current, 32A Fuse Current

EGP 10,504.75

EGP 10,504.75 Each (ex VAT)

Siemens Switch Disconnector, 6 Pole, 32A Max Current, 32A Fuse Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Poles

6

Maximum Current

32A

Fuse Current Rating

32A

Enclosed/Not Enclosed

Enclosed

Normal State Configuration

1NC/1NO

Range

Sentron

Series

3LD

Mechanical Fuse Size

RK5

Throw Configuration

6P

Country of Origin

Germany