Siemens 3P Pole Panel Mount Isolator Switch - 32A Maximum Current, 11.5kW Power Rating, IP65

RS Stock No.: 518-6856Brand: SiemensManufacturers Part No.: 3LD2203-0TK53Distrelec Article No.: 30410568
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Siemens

Number of Poles

3P

Maximum Current

32A

Mounting Type

Panel Mount

IP Rating

IP65

Power Rating

11.5kW

Voltage Rating

690V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Red

Range

Sentron

Series

3LD2203

Normal State Configuration

3NC

Length

67mm

Width

67mm

Depth

50mm

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 3,441.04

EGP 3,441.04 Each (ex VAT)

Siemens 3P Pole Panel Mount Isolator Switch - 32A Maximum Current, 11.5kW Power Rating, IP65

EGP 3,441.04

EGP 3,441.04 Each (ex VAT)

Siemens 3P Pole Panel Mount Isolator Switch - 32A Maximum Current, 11.5kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Poles

3P

Maximum Current

32A

Mounting Type

Panel Mount

IP Rating

IP65

Power Rating

11.5kW

Voltage Rating

690V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Red

Range

Sentron

Series

3LD2203

Normal State Configuration

3NC

Length

67mm

Width

67mm

Depth

50mm

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Country of Origin

Germany