Siemens Auxiliary Contact, 3 Contact, Top Side, SENTRON 3KC8

RS Stock No.: 143-989Brand: SiemensManufacturers Part No.: 3KC9832-7
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Brand

Siemens

Number of Contacts

3

Mounting Style

Top Side

Range

Sentron

Series

3KC8

Country of Origin

France

Stock information temporarily unavailable.

EGP 43,311.48

EGP 43,311.48 Each (ex VAT)

Siemens Auxiliary Contact, 3 Contact, Top Side, SENTRON 3KC8

EGP 43,311.48

EGP 43,311.48 Each (ex VAT)

Siemens Auxiliary Contact, 3 Contact, Top Side, SENTRON 3KC8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Contacts

3

Mounting Style

Top Side

Range

Sentron

Series

3KC8

Country of Origin

France