Siemens 1FL6044 Synchronous AC Motor, 1 kW, 230 V, Flange Mount Mounting

RS Stock No.: 217-6493Brand: SiemensManufacturers Part No.: 1FL6044-2AF21-1AB1
brand-logo
View all in AC Motors

Technical Document

Specifications

Brand

Siemens

Power Rating

1 kW

AC Motor Type

Synchronous

Supply Voltage

230 V

Mounting Type

Flange Mount

Series

1FL6044

Country of Origin

China

Stock information temporarily unavailable.

EGP 73,609.83

EGP 73,609.83 Each (ex VAT)

Siemens 1FL6044 Synchronous AC Motor, 1 kW, 230 V, Flange Mount Mounting

EGP 73,609.83

EGP 73,609.83 Each (ex VAT)

Siemens 1FL6044 Synchronous AC Motor, 1 kW, 230 V, Flange Mount Mounting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Power Rating

1 kW

AC Motor Type

Synchronous

Supply Voltage

230 V

Mounting Type

Flange Mount

Series

1FL6044

Country of Origin

China