Siemens 230 → 240 V 0.2 kW Servo Motor, 3000 rpm, 1.95 Nm Max Output Torque, 11mm Shaft Diameter

RS Stock No.: 274-2202Brand: SiemensManufacturers Part No.: 1FK2103-2AG00-0SA0
brand-logo
View all in Servo Motors

Technical Document

Specifications

Brand

Siemens

Maximum Output Torque

1.95 Nm

Supply Voltage

230 → 240 V

Output Speed

3000 rpm

Power Rating

0.2 kW

Stall Torque

0.64Nm

Shaft Diameter

11mm

Country of Origin

Romania

Stock information temporarily unavailable.

EGP 67,103.41

EGP 67,103.41 Each (ex VAT)

Siemens 230 → 240 V 0.2 kW Servo Motor, 3000 rpm, 1.95 Nm Max Output Torque, 11mm Shaft Diameter

EGP 67,103.41

EGP 67,103.41 Each (ex VAT)

Siemens 230 → 240 V 0.2 kW Servo Motor, 3000 rpm, 1.95 Nm Max Output Torque, 11mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Maximum Output Torque

1.95 Nm

Supply Voltage

230 → 240 V

Output Speed

3000 rpm

Power Rating

0.2 kW

Stall Torque

0.64Nm

Shaft Diameter

11mm

Country of Origin

Romania