Technical Document
Specifications
Brand
SiemensMaximum Output Torque
0.56 nm
Supply Voltage
230 → 240 V
Output Speed
3000 rpm
Power Rating
0.05 kW
Stall Torque
0.16Nm
Shaft Diameter
8mm
Country of Origin
Romania
Stock information temporarily unavailable.
EGP 91,178.13
EGP 91,178.13 Each (ex VAT)
Siemens 230 → 240 V 0.05 kW Servo Motor, 3000 rpm, 0.56 Nm Max Output Torque, 8mm Shaft Diameter
1
EGP 91,178.13
EGP 91,178.13 Each (ex VAT)
Siemens 230 → 240 V 0.05 kW Servo Motor, 3000 rpm, 0.56 Nm Max Output Torque, 8mm Shaft Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensMaximum Output Torque
0.56 nm
Supply Voltage
230 → 240 V
Output Speed
3000 rpm
Power Rating
0.05 kW
Stall Torque
0.16Nm
Shaft Diameter
8mm
Country of Origin
Romania