Siemens Pressure Transmitter, 0bar Min, 16bar Max, Current Output, Gauge Reading
Technical Document
Specifications
Brand
SiemensPressure Reading Type
Gauge
Minimum Pressure Reading
0bar
Maximum Pressure Reading
16bar
Accuracy
± 0.25 %
Output Type
Current
Distrelec Product Id
11028202
Country of Origin
Switzerland
Stock information temporarily unavailable.
EGP 29,974.30
EGP 29,974.30 Each (ex VAT)
Siemens Pressure Transmitter, 0bar Min, 16bar Max, Current Output, Gauge Reading
1
EGP 29,974.30
EGP 29,974.30 Each (ex VAT)
Siemens Pressure Transmitter, 0bar Min, 16bar Max, Current Output, Gauge Reading
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensPressure Reading Type
Gauge
Minimum Pressure Reading
0bar
Maximum Pressure Reading
16bar
Accuracy
± 0.25 %
Output Type
Current
Distrelec Product Id
11028202
Country of Origin
Switzerland