SICK Retroreflective Photoelectric Sensor, Barrel Sensor, 0 → 5 m Detection Range

RS Stock No.: 267-0181Brand: SICKManufacturers Part No.: ZLD18-2KZAG8
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

0 → 5 m

Output Type

PNP/NPN

Switching Mode

Light / Dark switching

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

Cable with Connector

Light Source

LED

IP Rating

IP67

Maximum Current

15 mA

Response Time

500 μs

Housing Material

ABS, Plastic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Series

ZLD

Thread Size

M12

Standards Met

CE, cUL

Country of Origin

United States

EGP 6,904.42

EGP 6,904.42 Each (ex VAT)

SICK Retroreflective Photoelectric Sensor, Barrel Sensor, 0 → 5 m Detection Range

EGP 6,904.42

EGP 6,904.42 Each (ex VAT)

SICK Retroreflective Photoelectric Sensor, Barrel Sensor, 0 → 5 m Detection Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Sick

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

0 → 5 m

Output Type

PNP/NPN

Switching Mode

Light / Dark switching

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

Cable with Connector

Light Source

LED

IP Rating

IP67

Maximum Current

15 mA

Response Time

500 μs

Housing Material

ABS, Plastic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Series

ZLD

Thread Size

M12

Standards Met

CE, cUL

Country of Origin

United States