Technical Document
Specifications
Brand
SickAccessory Type
Adapter
For Use With
SICK IDM140 & IDM161
Application
Adaptor
Series
YMHDAC
Cable Length
200mm
Connection Gender
Male
Terminal Type
D-Sub
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 17,440.22
EGP 17,440.22 Each (ex VAT)
Sick 200mm Male Adapter for use with SICK IDM140 & IDM161
1
EGP 17,440.22
EGP 17,440.22 Each (ex VAT)
Sick 200mm Male Adapter for use with SICK IDM140 & IDM161
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickAccessory Type
Adapter
For Use With
SICK IDM140 & IDM161
Application
Adaptor
Series
YMHDAC
Cable Length
200mm
Connection Gender
Male
Terminal Type
D-Sub
Country of Origin
Germany