Technical Document
Specifications
Brand
SickNumber of Cores
4
Length
5m
Sheath Material
PVC
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
4
Connector 1 Gender
Female
Connector 1
M12
Connector 2 Number of Contacts
4
Connector 2
Unterminated
Coding
A
Current Rating
4 A
Voltage Rating
250 V
Operating Temperature Range
-25 → +85 °C
Connector B Number of Contacts
4
Connector B
Unterminated
Country of Origin
Germany
EGP 1,480.63
EGP 1,480.63 Each (ex VAT)
1
EGP 1,480.63
EGP 1,480.63 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickNumber of Cores
4
Length
5m
Sheath Material
PVC
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
4
Connector 1 Gender
Female
Connector 1
M12
Connector 2 Number of Contacts
4
Connector 2
Unterminated
Coding
A
Current Rating
4 A
Voltage Rating
250 V
Operating Temperature Range
-25 → +85 °C
Connector B Number of Contacts
4
Connector B
Unterminated
Country of Origin
Germany