Technical Document
Specifications
Brand
SickNumber of Cores
4
Sheath Material
PUR
Length
600mm
Connector 1
M8
Connector 1 Gender
Female
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 2
Unterminated
Connector 2 Number of Contacts
4
Coding
A
Current Rating
4 A
Voltage Rating
60 V
Operating Temperature Range
-25 → +85 °C
Country of Origin
Germany
EGP 1,648.35
EGP 1,648.35 Each (ex VAT)
1
EGP 1,648.35
EGP 1,648.35 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickNumber of Cores
4
Sheath Material
PUR
Length
600mm
Connector 1
M8
Connector 1 Gender
Female
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 2
Unterminated
Connector 2 Number of Contacts
4
Coding
A
Current Rating
4 A
Voltage Rating
60 V
Operating Temperature Range
-25 → +85 °C
Country of Origin
Germany