SICK Straight Female 3 way M8 to Straight Male 3 way M8 Sensor Actuator Cable, 5m

RS Stock No.: 225-3039Brand: SICKManufacturers Part No.: 2096308
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

Sick

Cross Sectional Area

0.25 mm²

Number of Cores

3

Sheath Colour

Black

Sheath Material

Polyurethane PUR

Length

5m

Connector 1 Number of Contacts

3

Connector 1 Orientation

Straight

Connector 1

M8

Connector 1 Gender

Female

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

3

Connector 2

M8

Connector 2 Housing Gender

Male

Connector 2 Gender

Male

Coding

A

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

60 V

IP Rating

IP67

Oil Resistant

Yes

Cable Shape

Multicore

Maximum Operating Temperature

+80°C

Insulation material

PUR

Minimum Bend Radius

41 mm

Outer Diameter

4.1mm

American Wire Gauge

25 AWG

Minimum Operating Temperature

-25°C

Connector 1 Housing Gender

Female

Country of Origin

Czech Republic

Stock information temporarily unavailable.

EGP 2,331.20

EGP 2,331.20 Each (ex VAT)

SICK Straight Female 3 way M8 to Straight Male 3 way M8 Sensor Actuator Cable, 5m

EGP 2,331.20

EGP 2,331.20 Each (ex VAT)

SICK Straight Female 3 way M8 to Straight Male 3 way M8 Sensor Actuator Cable, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Cross Sectional Area

0.25 mm²

Number of Cores

3

Sheath Colour

Black

Sheath Material

Polyurethane PUR

Length

5m

Connector 1 Number of Contacts

3

Connector 1 Orientation

Straight

Connector 1

M8

Connector 1 Gender

Female

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

3

Connector 2

M8

Connector 2 Housing Gender

Male

Connector 2 Gender

Male

Coding

A

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

60 V

IP Rating

IP67

Oil Resistant

Yes

Cable Shape

Multicore

Maximum Operating Temperature

+80°C

Insulation material

PUR

Minimum Bend Radius

41 mm

Outer Diameter

4.1mm

American Wire Gauge

25 AWG

Minimum Operating Temperature

-25°C

Connector 1 Housing Gender

Female

Country of Origin

Czech Republic