SICK Y8A38A2 Series Grey PUR Junction Box, 8 Terminals, 132 x 30 x 35mm

RS Stock No.: 285-1359Brand: SICKManufacturers Part No.: Y8A38A2-LXXXUCA050
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Brand

Sick

Dimensions L x W x H

132 x 30 x 35mm

Material

PUR

Length

132mm

Width

30mm

Height

35mm

Number of Terminals

8

Colour

Grey

Current Rating

10A

Diameter

9.2 mm

Series

Y8A38A2

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 8,175.32

EGP 8,175.32 Each (ex VAT)

SICK Y8A38A2 Series Grey PUR Junction Box, 8 Terminals, 132 x 30 x 35mm

EGP 8,175.32

EGP 8,175.32 Each (ex VAT)

SICK Y8A38A2 Series Grey PUR Junction Box, 8 Terminals, 132 x 30 x 35mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Dimensions L x W x H

132 x 30 x 35mm

Material

PUR

Length

132mm

Width

30mm

Height

35mm

Number of Terminals

8

Colour

Grey

Current Rating

10A

Diameter

9.2 mm

Series

Y8A38A2

Country of Origin

Germany