Technical Document
Specifications
Brand
SickSensor Style
Miniature
Detection Type
Background Suppression
Detection Range
220 mm
Output Type
PNP/NPN
Switching Mode
Light Switching
Electrical Connection
4 Wire
Communication Protocol
IO-LINK
Maximum dc Voltage
30V dc
Terminal Type
Cable
Light Source
PinPoint LED
IP Rating
IP66
Maximum Current
≤ 100 mA
Response Time
≤ 500 μs
Interface
IO-Link V1.1
Mounting Type
Wall
Housing Material
Plastic
Minimum Operating Temperature
-40°C
Series
WTB4FP
Maximum Operating Temperature
60°C
Thread Size
M12
Standards Met
EN 60947-5-2
Country of Origin
Germany
EGP 18,784.19
EGP 18,784.19 Each (ex VAT)
1
EGP 18,784.19
EGP 18,784.19 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickSensor Style
Miniature
Detection Type
Background Suppression
Detection Range
220 mm
Output Type
PNP/NPN
Switching Mode
Light Switching
Electrical Connection
4 Wire
Communication Protocol
IO-LINK
Maximum dc Voltage
30V dc
Terminal Type
Cable
Light Source
PinPoint LED
IP Rating
IP66
Maximum Current
≤ 100 mA
Response Time
≤ 500 μs
Interface
IO-Link V1.1
Mounting Type
Wall
Housing Material
Plastic
Minimum Operating Temperature
-40°C
Series
WTB4FP
Maximum Operating Temperature
60°C
Thread Size
M12
Standards Met
EN 60947-5-2
Country of Origin
Germany