SICK Background Suppression Photoelectric Sensor, Rectangular Sensor, 4 → 110 mm Detection Range IO-LINK

RS Stock No.: 267-0039Brand: SICKManufacturers Part No.: WTB2SC-2P3144B01
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

Background Suppression

Detection Range

4 → 110 mm

Output Type

PNP

Switching Mode

Light Switching

Electrical Connection

Cable

Communication Protocol

IO-LINK

Maximum dc Voltage

30V

Terminal Type

Cable with Connector

Light Source

LED

IP Rating

IP67

Maximum Current

20 mA

Interface

IO-Link

Response Time

0.5 ms

Housing Material

ABS, Plastic

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Series

WTB

Standards Met

CE, cUL

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 16,213.24

EGP 16,213.24 Each (ex VAT)

SICK Background Suppression Photoelectric Sensor, Rectangular Sensor, 4 → 110 mm Detection Range IO-LINK

EGP 16,213.24

EGP 16,213.24 Each (ex VAT)

SICK Background Suppression Photoelectric Sensor, Rectangular Sensor, 4 → 110 mm Detection Range IO-LINK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

Background Suppression

Detection Range

4 → 110 mm

Output Type

PNP

Switching Mode

Light Switching

Electrical Connection

Cable

Communication Protocol

IO-LINK

Maximum dc Voltage

30V

Terminal Type

Cable with Connector

Light Source

LED

IP Rating

IP67

Maximum Current

20 mA

Interface

IO-Link

Response Time

0.5 ms

Housing Material

ABS, Plastic

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Series

WTB

Standards Met

CE, cUL

Country of Origin

Germany