SICK Retroreflective Photoelectric Sensor, Block Sensor, 100 mm → 15 m Detection Range

RS Stock No.: 786-5851Brand: SickManufacturers Part No.: WL260-S270
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

100 mm → 15 m

Output Type

Relay

Electrical Connection

5 Terminal Screw

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Light Source

LED

IP Rating

IP67

Maximum Current

3 A

Response Time

=20 ms

Minimum Operating Temperature

-25°C

Series

W260

Housing Material

ABS

Mounting Type

Panel Mount

Maximum Operating Temperature

+55°C

Country of Origin

China

Product details

W260 Compact Photoelectric Sensors

SICK W260 series photoelectric sensors have long adjustable sensing distances. Designed for use in a wide variety of applications that reach far beyond handling, packaging, warehousing and wood industries. A visible red light used for an alignment aid makes the W260 photoelectric sensors particularly user-friendly. The housing features a removable cover that offers protection to the configuration controls and electrical terminals. LED indicators located on the top panel provide instant feedback of the detection status.

Features and Benefits

·Glass reinforced plastic housing rated to IP67 with status indicator
·LED light source for reliable detection
·Large adjustable sensing range
·Operating Temperature Range -25 to +55°C
·LEDs on the sensor body for detection status
·Mounting bracket provided for simple mounting
·Easily accessible terminal chamber for electrical connections simpifies installation
·Overload, reverse polarity, and short circuit protected
·All necessary mounting accessories (bracket and reflector, WL250 only) are included with delivery
·Switch selectable operating mode (light/dark)
·Configuration controls are protected by a cover, ensuring less damage

You may be interested in
Stock information temporarily unavailable.

EGP 27,677.40

EGP 27,677.40 Each (ex VAT)

SICK Retroreflective Photoelectric Sensor, Block Sensor, 100 mm → 15 m Detection Range

EGP 27,677.40

EGP 27,677.40 Each (ex VAT)

SICK Retroreflective Photoelectric Sensor, Block Sensor, 100 mm → 15 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

100 mm → 15 m

Output Type

Relay

Electrical Connection

5 Terminal Screw

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Light Source

LED

IP Rating

IP67

Maximum Current

3 A

Response Time

=20 ms

Minimum Operating Temperature

-25°C

Series

W260

Housing Material

ABS

Mounting Type

Panel Mount

Maximum Operating Temperature

+55°C

Country of Origin

China

Product details

W260 Compact Photoelectric Sensors

SICK W260 series photoelectric sensors have long adjustable sensing distances. Designed for use in a wide variety of applications that reach far beyond handling, packaging, warehousing and wood industries. A visible red light used for an alignment aid makes the W260 photoelectric sensors particularly user-friendly. The housing features a removable cover that offers protection to the configuration controls and electrical terminals. LED indicators located on the top panel provide instant feedback of the detection status.

Features and Benefits

·Glass reinforced plastic housing rated to IP67 with status indicator
·LED light source for reliable detection
·Large adjustable sensing range
·Operating Temperature Range -25 to +55°C
·LEDs on the sensor body for detection status
·Mounting bracket provided for simple mounting
·Easily accessible terminal chamber for electrical connections simpifies installation
·Overload, reverse polarity, and short circuit protected
·All necessary mounting accessories (bracket and reflector, WL250 only) are included with delivery
·Switch selectable operating mode (light/dark)
·Configuration controls are protected by a cover, ensuring less damage

You may be interested in