Technical Document
Specifications
Brand
SickSensor Style
Block
Detection Type
Retroreflective
Detection Range
0 → 18 m
Output Type
NPN/PNP
Electrical Connection
M12 5 pin Connector
Maximum dc Voltage
30V
Light Source
Laser Light
IP Rating
IP67, IP69K
Maximum Current
100 mA
Response Time
=200 μs
Minimum Operating Temperature
-10°C
Series
W12-2 Laser
Housing Material
Die Cast Zinc
Mounting Type
Panel Mount
Maximum Operating Temperature
+50°C
Country of Origin
Germany
Product details
W12-2 Laser Direct Detect
SICK W12L-2 photoelectric sensors are enclosed in a rugged metal housing for demanding applications. Distinguished by the ability to offer reliable detection over long sensing distances. The sensors are compatible for various operations, with the in-built SICK ASIC technology. The W12L-2 photoelectric sensors offer many advantages over conventional optical sensors due to superior OES technology. With a wide selection of variants, simple mounting and excellent detection reliability, even under difficult conditions.
Red light laser technology detects all kinds of objects including transparent objects, light & dark, large or small and even people. The laser technology enables quick and easy sensor alignment and provides a precise, highly visible light spot that is unaffected by peripheral light.
Features and Benefits
Reliable object detection of small objects due to superior ASIC (application-specific integrated circuit) technology
Red light laser technology provides quick and easy alignment of sensor
Precise switching characteristics ensure reliable object detection
Rugged metal housing enables application flexibility in a broad range of harsh industrial environments
Flexible mounting options reduce installation time
IO-Link provides easy data access from the PLC
Resistance to optical interference reduces false readings and downtime
Rotatable connector provides easy installation
EGP 54,323.08
EGP 54,323.08 Each (ex VAT)
1
EGP 54,323.08
EGP 54,323.08 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickSensor Style
Block
Detection Type
Retroreflective
Detection Range
0 → 18 m
Output Type
NPN/PNP
Electrical Connection
M12 5 pin Connector
Maximum dc Voltage
30V
Light Source
Laser Light
IP Rating
IP67, IP69K
Maximum Current
100 mA
Response Time
=200 μs
Minimum Operating Temperature
-10°C
Series
W12-2 Laser
Housing Material
Die Cast Zinc
Mounting Type
Panel Mount
Maximum Operating Temperature
+50°C
Country of Origin
Germany
Product details
W12-2 Laser Direct Detect
SICK W12L-2 photoelectric sensors are enclosed in a rugged metal housing for demanding applications. Distinguished by the ability to offer reliable detection over long sensing distances. The sensors are compatible for various operations, with the in-built SICK ASIC technology. The W12L-2 photoelectric sensors offer many advantages over conventional optical sensors due to superior OES technology. With a wide selection of variants, simple mounting and excellent detection reliability, even under difficult conditions.
Red light laser technology detects all kinds of objects including transparent objects, light & dark, large or small and even people. The laser technology enables quick and easy sensor alignment and provides a precise, highly visible light spot that is unaffected by peripheral light.
Features and Benefits
Reliable object detection of small objects due to superior ASIC (application-specific integrated circuit) technology
Red light laser technology provides quick and easy alignment of sensor
Precise switching characteristics ensure reliable object detection
Rugged metal housing enables application flexibility in a broad range of harsh industrial environments
Flexible mounting options reduce installation time
IO-Link provides easy data access from the PLC
Resistance to optical interference reduces false readings and downtime
Rotatable connector provides easy installation