SICK Fork Sensor Photoelectric Sensor, Fork Sensor, 95 mm Detection Range

RS Stock No.: 267-2224Brand: SICKManufacturers Part No.: WF2-95B410
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Fork

Detection Type

Fork Sensor

Detection Range

95 mm

Output Type

PNP/NPN

Switching Mode

Light / Dark switching

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

24V

Terminal Type

4 Pin Male Connector

Light Source

LED

IP Rating

IP65

Maximum Current

100 mA

Response Time

100 μs

Housing Material

Metal

Minimum Operating Temperature

-20°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+60°C

Series

WF

Thread Size

M8

Standards Met

CE, cULus

Country of Origin

France

Stock information temporarily unavailable.

EGP 24,787.00

EGP 24,787.00 Each (ex VAT)

SICK Fork Sensor Photoelectric Sensor, Fork Sensor, 95 mm Detection Range

EGP 24,787.00

EGP 24,787.00 Each (ex VAT)

SICK Fork Sensor Photoelectric Sensor, Fork Sensor, 95 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Fork

Detection Type

Fork Sensor

Detection Range

95 mm

Output Type

PNP/NPN

Switching Mode

Light / Dark switching

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

24V

Terminal Type

4 Pin Male Connector

Light Source

LED

IP Rating

IP65

Maximum Current

100 mA

Response Time

100 μs

Housing Material

Metal

Minimum Operating Temperature

-20°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+60°C

Series

WF

Thread Size

M8

Standards Met

CE, cULus

Country of Origin

France