SICK Diffuse Photoelectric Sensor, Barrel Sensor, 900 mm Detection Range

RS Stock No.: 741-7629Brand: SICKManufacturers Part No.: VTE18-4N8240V
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

900 mm

Output Type

NPN

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

Infrared

IP Rating

IP67, IP68, IP69K

Maximum Current

100 mA

Response Time

<=1 ms

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-25°C

Series

V18V

Housing Material

Stainless Steel

Mounting Type

Threaded

Country of Origin

Italy

Product details

VTE18 Energetic Proximity Sensors

Energetic photoelectric proximity switches in cylindrical M18 stainless steel housing. These sensors have a scanning distance of 400 mm or 800 mm.

Simple assembly and alignment
Rated to IP69K
Adjustment of operating distance: Manual via Touch-Teach in
Housing length: 83 mm
Light spot (distance): 60 mm (400 mm), 100 mm (800 mm)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

EGP 11,946.92

EGP 11,946.92 Each (ex VAT)

SICK Diffuse Photoelectric Sensor, Barrel Sensor, 900 mm Detection Range

EGP 11,946.92

EGP 11,946.92 Each (ex VAT)

SICK Diffuse Photoelectric Sensor, Barrel Sensor, 900 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Sick

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

900 mm

Output Type

NPN

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

Infrared

IP Rating

IP67, IP68, IP69K

Maximum Current

100 mA

Response Time

<=1 ms

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-25°C

Series

V18V

Housing Material

Stainless Steel

Mounting Type

Threaded

Country of Origin

Italy

Product details

VTE18 Energetic Proximity Sensors

Energetic photoelectric proximity switches in cylindrical M18 stainless steel housing. These sensors have a scanning distance of 400 mm or 800 mm.

Simple assembly and alignment
Rated to IP69K
Adjustment of operating distance: Manual via Touch-Teach in
Housing length: 83 mm
Light spot (distance): 60 mm (400 mm), 100 mm (800 mm)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in