SICK Ultrasonic Detection Photoelectric Sensor, Rectangular Sensor IO-LINK

RS Stock No.: 444-907Brand: SICKManufacturers Part No.: UFS3-37P515 / 6075486
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

Ultrasonic Detection

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

4-pin, Male Connector M8

Communication Protocol

IO-LINK

Maximum dc Voltage

30V

Terminal Type

4-pin, Male connector M8

IP Rating

IP66, IP67

Maximum Current

100 mA

Response Time

440 μs

Interface

IO-Link

Mounting Type

Chassis Mount

Housing Material

Plastic

Minimum Operating Temperature

+55°C

Maximum Operating Temperature

+5°C

Series

UFS3

Country of Origin

Germany

EGP 40,939.46

EGP 40,939.46 Each (ex VAT)

SICK Ultrasonic Detection Photoelectric Sensor, Rectangular Sensor IO-LINK

EGP 40,939.46

EGP 40,939.46 Each (ex VAT)

SICK Ultrasonic Detection Photoelectric Sensor, Rectangular Sensor IO-LINK

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

Ultrasonic Detection

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

4-pin, Male Connector M8

Communication Protocol

IO-LINK

Maximum dc Voltage

30V

Terminal Type

4-pin, Male connector M8

IP Rating

IP66, IP67

Maximum Current

100 mA

Response Time

440 μs

Interface

IO-Link

Mounting Type

Chassis Mount

Housing Material

Plastic

Minimum Operating Temperature

+55°C

Maximum Operating Temperature

+5°C

Series

UFS3

Country of Origin

Germany