SICK UE410 Series Input Module, 8 Inputs, , 0 Outputs, 24 V dc

RS Stock No.: 480-932Brand: SICKManufacturers Part No.: UE410-8DI3
brand-logo
View all in Safety IO Modules

Technical Document

Specifications

Brand

Sick

Series

UE410

Type

Input Module

For Use With

UE410

Supply Voltage

24 V dc

Number of Inputs

8

Number of Outputs

0

Mounting Style

DIN Rail

Dimensions

96.5 x 22.5 x 120.8 mm

Terminal Type

Screw

Product details

UE410-8DI Expansion Module, Input

The UE410-8DI module is an input extension with 8 inputs that can be linked by using the OR, AND or Bypass logic function to the respectively upstream UE410-MU/XU module. The 9 switch positions of the UE410-8DI rotary switch determine which safety components can be connected as well as which type of logic should be applied when communicating with the UE410-MU/XU. The input extension module acts exclusively on the next (UE410-MU/UE410-XU) module positioned to the left in the module structure, thus forming a function group.

EGP 26,035.13

EGP 26,035.13 Each (ex VAT)

SICK UE410 Series Input Module, 8 Inputs, , 0 Outputs, 24 V dc

EGP 26,035.13

EGP 26,035.13 Each (ex VAT)

SICK UE410 Series Input Module, 8 Inputs, , 0 Outputs, 24 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Sick

Series

UE410

Type

Input Module

For Use With

UE410

Supply Voltage

24 V dc

Number of Inputs

8

Number of Outputs

0

Mounting Style

DIN Rail

Dimensions

96.5 x 22.5 x 120.8 mm

Terminal Type

Screw

Product details

UE410-8DI Expansion Module, Input

The UE410-8DI module is an input extension with 8 inputs that can be linked by using the OR, AND or Bypass logic function to the respectively upstream UE410-MU/XU module. The 9 switch positions of the UE410-8DI rotary switch determine which safety components can be connected as well as which type of logic should be applied when communicating with the UE410-MU/XU. The input extension module acts exclusively on the next (UE410-MU/UE410-XU) module positioned to the left in the module structure, thus forming a function group.