Technical Document
Specifications
Brand
SickSafety Contacts
2
Maximum DC Voltage
24V dc
Connection Type
Cable
Housing Material
Valox
IP Rating
IP67, IP69K
Number of Head Directions
5
Series
TR4
Length
67.1mm
Maximum Operating Temperature
+70°C
Standards Met
CE
Maximum Current
200mA
Minimum Operating Temperature
-25°C
Country of Origin
Dominican Republic
EGP 15,888.45
EGP 15,888.45 Each (ex VAT)
1
EGP 15,888.45
EGP 15,888.45 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SickSafety Contacts
2
Maximum DC Voltage
24V dc
Connection Type
Cable
Housing Material
Valox
IP Rating
IP67, IP69K
Number of Head Directions
5
Series
TR4
Length
67.1mm
Maximum Operating Temperature
+70°C
Standards Met
CE
Maximum Current
200mA
Minimum Operating Temperature
-25°C
Country of Origin
Dominican Republic