SICK Light Intensity Sensors 12.5 mm, , PNP, 100 mA, 12 → 24 V dc, IP67
Technical Document
Specifications
Brand
SickDetection Range
12.5 mm
Output Type
PNP
Maximum Current
100 mA
Switching Frequency
6 kHz
Electrical Connection
Cable With M12 Male Connector
Supply Voltage
12 → 24 V dc
LED Status Display
Yes
Terminal Type
4 Pin, Cable With M12 Male Connector
Housing Material
Plastic
Series
LUTM
IP Rating
IP67
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Country of Origin
Malaysia
EGP 34,849.68
EGP 34,849.68 Each (ex VAT)
1
EGP 34,849.68
EGP 34,849.68 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickDetection Range
12.5 mm
Output Type
PNP
Maximum Current
100 mA
Switching Frequency
6 kHz
Electrical Connection
Cable With M12 Male Connector
Supply Voltage
12 → 24 V dc
LED Status Display
Yes
Terminal Type
4 Pin, Cable With M12 Male Connector
Housing Material
Plastic
Series
LUTM
IP Rating
IP67
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Country of Origin
Malaysia