SICK Light Intensity Sensors 20 mm, , NPN, PNP, 100 mA, 10 → 30 V dc, IP67

RS Stock No.: 213-1788Brand: SICKManufacturers Part No.: LUT8U-11201
brand-logo
View all in Registration Sensors

Technical Document

Specifications

Brand

Sick

Detection Range

20 mm

Output Type

NPN, PNP

Maximum Current

100 mA

Switching Frequency

2.5 kHz

Electrical Connection

Male connector M12

Supply Voltage

10 → 30 V dc

LED Status Display

Yes

Terminal Type

5-pin, Male connector M12

Housing Material

Metal

Series

LUT8

IP Rating

IP67

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 112,913.81

EGP 112,913.81 Each (ex VAT)

SICK Light Intensity Sensors 20 mm, , NPN, PNP, 100 mA, 10 → 30 V dc, IP67

EGP 112,913.81

EGP 112,913.81 Each (ex VAT)

SICK Light Intensity Sensors 20 mm, , NPN, PNP, 100 mA, 10 → 30 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Detection Range

20 mm

Output Type

NPN, PNP

Maximum Current

100 mA

Switching Frequency

2.5 kHz

Electrical Connection

Male connector M12

Supply Voltage

10 → 30 V dc

LED Status Display

Yes

Terminal Type

5-pin, Male connector M12

Housing Material

Metal

Series

LUT8

IP Rating

IP67

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Country of Origin

Germany