SICK Light Intensity Sensors 10 mm, , NPN, PNP, 100 mA, 10 → 30 V dc, IP67
Technical Document
Specifications
Brand
SickDetection Range
10 mm
Output Type
NPN, PNP
Maximum Current
100 mA
Switching Frequency
2.5 kHz
Electrical Connection
Male connector M12
Supply Voltage
10 → 30 V dc
LED Status Display
Yes
Terminal Type
5-pin, Male connector M12
Housing Material
Metal
Series
LUT8
IP Rating
IP67
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Country of Origin
Germany
EGP 112,913.81
EGP 112,913.81 Each (ex VAT)
1
EGP 112,913.81
EGP 112,913.81 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickDetection Range
10 mm
Output Type
NPN, PNP
Maximum Current
100 mA
Switching Frequency
2.5 kHz
Electrical Connection
Male connector M12
Supply Voltage
10 → 30 V dc
LED Status Display
Yes
Terminal Type
5-pin, Male connector M12
Housing Material
Metal
Series
LUT8
IP Rating
IP67
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Country of Origin
Germany