Technical Document
Specifications
Brand
SickSensor Style
Block
Detection Type
Retroreflective
Detection Range
1.5 m
Output Type
PNP
Electrical Connection
M12 Connector
Maximum dc Voltage
27.6V
Terminal Type
4 Pin Connector
Light Source
LED
IP Rating
IP65
Response Time
2 ms
Maximum Operating Temperature
+55°C
Series
ZoneControl
Housing Material
Plastic
Minimum Operating Temperature
-10°C
Country of Origin
United States
EGP 33,739.98
EGP 33,739.98 Each (ex VAT)
1
EGP 33,739.98
EGP 33,739.98 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickSensor Style
Block
Detection Type
Retroreflective
Detection Range
1.5 m
Output Type
PNP
Electrical Connection
M12 Connector
Maximum dc Voltage
27.6V
Terminal Type
4 Pin Connector
Light Source
LED
IP Rating
IP65
Response Time
2 ms
Maximum Operating Temperature
+55°C
Series
ZoneControl
Housing Material
Plastic
Minimum Operating Temperature
-10°C
Country of Origin
United States