SICK Inductive Rectangular Proximity Sensor, M8, 3 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 266-8628Brand: SICKManufacturers Part No.: IQ10-03BPSKR8SS14
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Sick

Thread Size

M8

Sensor Technology

Inductive

Detection Range

3 mm

Body Style

Rectangular

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

28mm

Mounting Type

Flush

Housing Material

Plastic

Width

10.3mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Depth

28mm

Maximum Switching Frequency

2kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Switching Frequency

2 kHz

Standards Met

CE, EAC

Series

IQB

Country of Origin

Malaysia

Stock information temporarily unavailable.

EGP 5,560.30

EGP 5,560.30 Each (ex VAT)

SICK Inductive Rectangular Proximity Sensor, M8, 3 mm Detection, PNP NO, 10 → 30 V dc

EGP 5,560.30

EGP 5,560.30 Each (ex VAT)

SICK Inductive Rectangular Proximity Sensor, M8, 3 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Thread Size

M8

Sensor Technology

Inductive

Detection Range

3 mm

Body Style

Rectangular

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

28mm

Mounting Type

Flush

Housing Material

Plastic

Width

10.3mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Depth

28mm

Maximum Switching Frequency

2kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Switching Frequency

2 kHz

Standards Met

CE, EAC

Series

IQB

Country of Origin

Malaysia