Technical Document
Specifications
Brand
SickThread Size
M30
Sensor Technology
Inductive
Detection Range
15 mm
Body Style
Threaded Barrel
Output Function
NC
Digital Switching Output Type
NAMUR
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
7.5 → 25 V dc
IP Rating
IP67
Length
41mm
Mounting Type
Non-Flush
Maximum dc Voltage
25V
Minimum Operating Temperature
-20°C
Shielding
Unshielded
Maximum Switching Frequency
200Hz
Maximum Operating Temperature
+70°C
Switching Frequency
200 Hz
Series
iMN
EGP 6,786.54
EGP 6,786.54 Each (ex VAT)
1
EGP 6,786.54
EGP 6,786.54 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickThread Size
M30
Sensor Technology
Inductive
Detection Range
15 mm
Body Style
Threaded Barrel
Output Function
NC
Digital Switching Output Type
NAMUR
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
7.5 → 25 V dc
IP Rating
IP67
Length
41mm
Mounting Type
Non-Flush
Maximum dc Voltage
25V
Minimum Operating Temperature
-20°C
Shielding
Unshielded
Maximum Switching Frequency
200Hz
Maximum Operating Temperature
+70°C
Switching Frequency
200 Hz
Series
iMN