Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SICK Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 10 → 30 V dc

RS Stock No.: 285-1884Brand: SICKManufacturers Part No.: IM12-04BPS-ZWB
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Sick

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

40mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Width

12mm

Maximum dc Voltage

30V

Minimum Operating Temperature

+25°C

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

1000Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

1 kHz

Standards Met

CE

Series

IM12

Country of Origin

Italy

Stock information temporarily unavailable.

EGP 8,596.24

EGP 8,596.24 Each (ex VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 10 → 30 V dc

EGP 8,596.24

EGP 8,596.24 Each (ex VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

40mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Width

12mm

Maximum dc Voltage

30V

Minimum Operating Temperature

+25°C

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

1000Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

1 kHz

Standards Met

CE

Series

IM12

Country of Origin

Italy