SICK Background Suppression Photoelectric Sensor, Block Sensor, 5 mm → 250 mm Detection Range

RS Stock No.: 210-3994Brand: SICKManufacturers Part No.: GTB6-P1212
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

5 mm → 250 mm

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

3 Wire

Light Source

Red Light

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.000625 seconds

Maximum Operating Temperature

+55°C

Series

G6

Housing Material

Plastic

Minimum Operating Temperature

-25°C

Standards Met

CE Certified, UL Certified

Country of Origin

Hungary

Stock information temporarily unavailable.

EGP 13,200.67

EGP 13,200.67 Each (ex VAT)

SICK Background Suppression Photoelectric Sensor, Block Sensor, 5 mm → 250 mm Detection Range

EGP 13,200.67

EGP 13,200.67 Each (ex VAT)

SICK Background Suppression Photoelectric Sensor, Block Sensor, 5 mm → 250 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

5 mm → 250 mm

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

3 Wire

Light Source

Red Light

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.000625 seconds

Maximum Operating Temperature

+55°C

Series

G6

Housing Material

Plastic

Minimum Operating Temperature

-25°C

Standards Met

CE Certified, UL Certified

Country of Origin

Hungary