SICK Through Beam Photoelectric Sensor, Rectangular Sensor, 700 mm Detection Range

RS Stock No.: 266-7985Brand: SICKManufacturers Part No.: GSE2F-F5151
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

Through Beam

Detection Range

700 mm

Output Type

PNP

Switching Mode

Dark Switching

Electrical Connection

Female Connector

Maximum dc Voltage

30V

Terminal Type

Cable with Connector

Light Source

Pin Point LED

IP Rating

IP67

Maximum Current

20 mA

Response Time

0.625 ms

Housing Material

ABS, Plastic

Minimum Operating Temperature

-20°C

Mounting Type

Hole Mount

Maximum Operating Temperature

+50°C

Series

GSE2

Standards Met

CE, UL

Country of Origin

Malaysia

EGP 13,400.04

EGP 13,400.04 Each (ex VAT)

SICK Through Beam Photoelectric Sensor, Rectangular Sensor, 700 mm Detection Range

EGP 13,400.04

EGP 13,400.04 Each (ex VAT)

SICK Through Beam Photoelectric Sensor, Rectangular Sensor, 700 mm Detection Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

Through Beam

Detection Range

700 mm

Output Type

PNP

Switching Mode

Dark Switching

Electrical Connection

Female Connector

Maximum dc Voltage

30V

Terminal Type

Cable with Connector

Light Source

Pin Point LED

IP Rating

IP67

Maximum Current

20 mA

Response Time

0.625 ms

Housing Material

ABS, Plastic

Minimum Operating Temperature

-20°C

Mounting Type

Hole Mount

Maximum Operating Temperature

+50°C

Series

GSE2

Standards Met

CE, UL

Country of Origin

Malaysia